Reference Only

2944232

Solid State Relays - SSRs EMG 10-OV- 60DC/ 24DC/1.

Manufacturer:

Mfr Part:
2944232

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
Mounting StyleDIN Rail Mount
Load Current Rating1 A
Load Voltage Rating5 VDC to 36 VDC
Control Voltage Range60 VDC
Input Current4.7 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 50 C
IP RatingIP20
SeriesEMG OV
Length75 mm
Width10 mm
Height75 mm
Product TypeSSR - Solid State Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesEMG_10-OV-_60DC/24DC/1 EMG10OV60DC24DC1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410060
TARIC8536419089
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], He

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$131.04$131.04
Need more?