Reference Only

2942506

Obsolete
Power Supplies - DIN Rail Mount REORD 651-2938756

Manufacturer:

Mfr Part:
2942506

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power10 W
Input Voltage120 VAC
Output Voltage-Channel 110 VDC
Output Current-Channel 11 A
Mounting StyleDIN Rail Mount
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply
Part # AliasesCM_62-PS-120AC/10DC/1 CM62PS120AC10DC1

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?