Reference Only

2942496

Obsolete
Power Supplies - DIN Rail Mount CM125-PS-120AC/ 24DCU/5

Manufacturer:

Mfr Part:
2942496

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Output Power120 W
Input Voltage120 VAC
Output Voltage-Channel 124 VDC
Output Current-Channel 15 A
Mounting StyleDIN Rail Mount
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply
Part # AliasesCM125-PS-120AC/24DCU/5 CM125PS120AC24DCU5

Export and Environmental Classification

AttributeDescription
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?