Reference Only
2942137
Potentiometers EMG 30-SPK/10K LIN.
Datasheet
2942137 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Potentiometers | |
| Mounting Style | DIN Rail Mount | |
| Termination Style | Screw | |
| Product | Potentiometers | |
| Number of Gangs | 1 Gang | |
| Resistance | 10 kOhms | |
| Taper | Linear | |
| Orientation | Vertical | |
| Power Rating | 500 mW (1/2 W) | |
| Tolerance | 20 % | |
| Number of Turns | 1 Turn | |
| Shaft Type | Knurled / Slotted | |
| Type | Setpoint | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 40 C | |
| Series | EMG | |
| Height | 75 mm | |
| Length | 75 mm | |
| Product Type | Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Tradename | INTERFACE Analog | |
| Width | 30 mm | |
| Part # Aliases | EMG_30-SPK-10K_LIN EMG30SPK10KLIN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylp |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $236.43 | $236.43 |
Need more?