Reference Only

2941248

Obsolete
Power Supplies - DIN Rail Mount CM 90-PS-120AC/ 24DC/2

Manufacturer:

Mfr Part:
2941248

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power48 W
Input Voltage120 VAC
Output Voltage-Channel 124 VDC
Output Current-Channel 12 A
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply
Part # AliasesCM_90-PS-120AC/24DC/2 CM90PS120AC24DC2

Export and Environmental Classification

AttributeDescription
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?