Reference Only

2941060

Obsolete
Power Supplies - DIN Rail Mount EMG 75-NZG/G 5/2

Manufacturer:

Mfr Part:
2941060

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
SeriesEMG
Product TypeDIN Rail Power Supplies
SubcategoryAC-DC Power Supply
Part # AliasesEMG_75-NZG/G_5/2 EMG75NZGG52

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504407012
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?