Reference Only

2940210

Solid State Relays - SSRs DEK-OE230AC/48DC/100.

Manufacturer:

Mfr Part:
2940210

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeTerminal Block
Mounting StyleDIN Rail Mount
Load Current Rating100 mA
Load Voltage Rating3 VDC to 48 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range207 VAC to 253 VAC
Input Current2.5 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
SeriesDEK-OE
Length56 mm
Width6.2 mm
Height80 mm
Product TypeSSR - Solid State Relays
SubcategoryRelays
Termination StyleScrew
TradenameINTERFACE Relay
Part # AliasesDEK-OE-230AC/_48DC/100 DEKOE230AC48DC100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$195.38$195.38
Need more?