Reference Only

2940087

Industrial Relays EMG 10-REL/KSR-G 24/.

Manufacturer:

Mfr Part:
2940087

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
Contact TerminationScrew
Relay Contact FormSPST (1 Form A)
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage24 VDC
Coil Current21 mA
Switching Voltage30 VAC, 36 VDC
Contact MaterialSilver Palladium (AgPd)
IP RatingIP20
SeriesEMG REL
Length75 mm
Width10.6 mm
Height75 mm
ComplianceC-UR-US, GOST-R
Current Rating500 mA
Product TypeIndustrial Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesEMG_10-REL/KSR-G_24/_1-LC_AU EMG10RELKSRG241LCAU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536419089
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$57.67$57.67
Need more?