Reference Only

2939098

Obsolete
Power Supplies - DIN Rail Mount POWER SUPPLY

Manufacturer:

Mfr Part:
2939098

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power720 W
Input Voltage168 VAC to 240 VAC, 165 VAC to 250 VAC
Output Voltage-Channel 124 VDC
Output Current-Channel 130 A
Mounting StyleDIN Rail Mount
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply
Part # AliasesQUINT-PS-3X207AC/24DC/30 QUINTPS3X207AC24DC30

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504407012
TARIC8504409590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?