Reference Only

2938950

Obsolete
Power Supplies - DIN Rail Mount

Manufacturer:

Mfr Part:
2938950

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power36 W
Input Voltage100 VAC to 240 VAC
Number of Outputs1 Output
Output Voltage-Channel 148 VDC
Output Current-Channel 1750 mA
IndustryIndustrial
Width71 mm (2.795 in)
Height90 mm (3.543 in)
Mounting StyleDIN Rail Mount
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504407012
TARIC8504409590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?