Reference Only

2938811

Obsolete
Power Supplies - DIN Rail Mount QUINT 12VOLT 10AMP

Manufacturer:

Mfr Part:
2938811

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power120 W
Input Voltage100 VAC to 240 VAC
Number of Outputs1 Output
Output Voltage-Channel 112 VDC
Output Current-Channel 110 A
IndustryIndustrial
Length130 mm (5.118 in)
Width85 mm (3.346 in)
Height130 mm (5.118 in)
SeriesQUINT-PS
Isolation Voltage2 kV
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Open Frame/EnclosedEnclosed
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply
TradenameQUINT POWER
Part # AliasesQUINT-PS-100-240AC/12DC/10 QUINTPS100240AC12DC10

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409520
TARIC8504408390
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?