Reference Only

2938617

Obsolete
Power Supplies - DIN Rail Mount QUINT 3PHASE 24V 10A

Manufacturer:

Mfr Part:
2938617

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Input Type3-Phase / Three Phase
Output Power240 W
Input Voltage400 VAC to 500 VAC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 110 A
IndustryIndustrial
Length125 mm (4.921 in)
Width85 mm (3.346 in)
Height130 mm (5.118 in)
SeriesQUINT-PS
Isolation Voltage4 kV
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Open Frame/EnclosedEnclosed
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply
TradenameQUINT POWER
Part # AliasesQUINT-PS-3X400-500AC/24DC/10 QUINTPS3X400500AC24DC10

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409530
TARIC8504408390
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?