Reference Only

2938510

Obsolete
Power Supplies - DIN Rail Mount QUINT-PS-3X400- 500AC/24DC/20/F

Manufacturer:

Mfr Part:
2938510

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Input Type3-Phase / Three Phase
Input Voltage400 VAC to 500 VAC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 120 A
IndustryIndustrial
Width230 mm (9.055 in)
Height100 mm (3.937 in)
SeriesQUINT-PS
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Open Frame/EnclosedEnclosed
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply
TradenameQUINT POWER
Part # AliasesQUINT-PS-3X400-500AC/24DC/20/F QUINTPS3X400500AC24DC20F

Export and Environmental Classification

AttributeDescription
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?