Reference Only
2920829
Circuit Breaker Accessories CT10-2/2-GS/3E-110AC.
Datasheet
2920829 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circuit Breaker Accessories | |
| Height | 22.5 mm | |
| Subcategory | Circuit Breakers | |
| Width | 113.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536301090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $193.79 | $193.79 | |
| $178.23 | $1,782.30 |
Need more?