Reference Only

2917463

Obsolete
Time Delay & Timing Relays ETD-BL-1T-OFF-CC300S

Manufacturer:

Mfr Part:
2917463

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTime Delay & Timing Relays
Termination StyleScrew
Relay Contact Form1 Form C (SPDT-NO, NC)
Operating Supply Voltage24 VDC
Timing Range3 s to 300 s
Width6.2 mm
Height80 mm
IP RatingIP20
Mounting StyleDIN Rail Mount
Operation ModeOff Delay
Product TypeTiming Relays
SubcategoryRelays
TradenameINTERFACE Monitoring
Part # AliasesETD-BL-1T-OFF-CC-300S ETDBL1TOFFCC300S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?