Reference Only
2916600
Obsolete
Controller Accessories RFC 470 PN 3TX
Datasheet
2916600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Controller Accessories | |
| Mounting Style | DIN Rail Mount | |
| Size | 185 mm x 124 mm x 190 mm | |
| Product Type | Controller Accessories | |
| Subcategory | Controllers | |
| Part # Aliases | RFC_470_PN_3TX RFC470PN3TX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b.3 |
| HTS | 8537103000 |
| TARIC | 8537109199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?