Reference Only

2916532

Obsolete
Programmable Logic Controllers - PLCs ILC 170 ETH 2TX

Manufacturer:

Mfr Part:
2916532

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryProgrammable Logic Controllers - PLCs
Supply Voltage - Max24 V
Supply Voltage - Min24 V
Size119.8 mm x 80 mm x 71.5 mm
FeaturesEthernet interface for coupling to other controllers and systems, complete with connector and labeling field, programming options
Product TypePLC Controllers
SubcategoryControllers
Part # AliasesILC_170_ETH_2TX ILC170ETH2TX

Export and Environmental Classification

AttributeDescription
ECCN5A991.b.3
HTS8537109160
TARIC8537109199
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?