Reference Only
2913165
Mounting Hardware VL 15 DISPLAY PROT FOIL 10-PK.
Datasheet
2913165 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Mounting Hardware | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Part # Aliases | VL_15"_DISPLAY_PROTECTIVE_FOIL VL15"DISPLAYPROTECTIVEFOIL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $461.85 | $461.85 | |
| $424.78 | $4,247.80 |
Need more?