Reference Only

2911744

Obsolete
Solid State Relays - SSRs ST-OE2-230AC/ 48DC/100

Manufacturer:

Mfr Part:
2911744

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
Mounting StyleSocket Mount
Load Current Rating100 mA
Load Voltage Rating8 VDC to 48 VDC
Control Voltage Range230 VAC
Input Current4 mA
SeriesST-OE
Termination StylePlug Pin
Product TypeSSR - Solid State Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesST-OE2-230AC/_48DC/100 STOE2230AC48DC100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?