Reference Only

2911728

Solid State Relays - SSRs ST-OE2-220DC/ 48DC/100.

Manufacturer:

Mfr Part:
2911728

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
Mounting StyleSocket Mount
Load Current Rating100 mA
Load Voltage Rating8 VDC to 48 VDC
Control Voltage Range220 VDC
Input Current4 mA
SeriesST-OE
Width14.6 mm
Height33 mm
Termination StylePlug Pin
Product TypeSSR - Solid State Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesST-OE2-220DC/_48DC/100 STOE2220DC48DC100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490055
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$125.72$125.72
$115.63$1,156.30
Need more?