Reference Only
2911715
Obsolete
Solid State Relays - SSRs ST-OE2-110DC/ 48DC/100
Datasheet
2911715 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Mounting Style | Socket Mount | |
| Load Current Rating | 100 mA | |
| Load Voltage Rating | 8 VDC to 48 VDC | |
| Control Voltage Range | 110 VDC | |
| Input Current | 5 mA | |
| Series | ST-OE | |
| Width | 14.6 mm | |
| Height | 33 mm | |
| Termination Style | Plug Pin | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | ST-OE2-110DC/_48DC/100 STOE2110DC48DC100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490055 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?