Reference Only

2911100

Obsolete
Solid State Relays - SSRs ST-OE3-230AC/ 24DC/500

Manufacturer:

Mfr Part:
2911100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
Mounting StyleSocket Mount
Load Current Rating500 mA
Load Voltage Rating12 VDC to 35 VDC
Control Voltage Range230 VAC
Input Current6 mA
SeriesST-OE
Width20.8 mm
Height33 mm
Termination StylePlug Pin
Product TypeSSR - Solid State Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesST-OE3-230AC/_24DC/500 STOE3230AC24DC500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?