Reference Only

2910345

Industrial Surge Protectors VAL-US-48/65/1+0-FM.

Manufacturer:

Mfr Part:
2910345

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
TypeType 1
Mounting StyleDIN Rail
Termination StyleScrew
Voltage Rating48 VDC
Current Rating80 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Width17.8 mm
Height96.8 mm
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$173.04$173.04
Need more?