Reference Only

2910333

End of Life
Industrial Surge Protectors VAL-US-48/40-P

Manufacturer:

Mfr Part:
2910333

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
Voltage Rating60 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Length55.3 mm
Width17.5 mm
Height52.4 mm
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?