Reference Only
2910124
DC/DC Converters - DIN Rail Mount QUINT4-PS/12DC/24DC/5/PT.
Datasheet
2910124 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DC/DC Converters - DIN Rail Mount | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 120 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage, Min | 9 V | |
| Input Voltage, Max | 16.8 V | |
| Output Voltage-Channel 1 | 24 V | |
| Output Current-Channel 1 | 5 A | |
| Length | 39 mm | |
| Width | 122 mm | |
| Height | 130 mm | |
| Industry | Industrial | |
| Input Voltage | +/- 9 VDC to +/- 16.8 VDC | |
| Mounting Style | DIN Rail | |
| Product Type | Isolated DC-DC Converters | |
| Product | Isolated | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $255.20 | $255.20 |
Need more?