
2909830
UPS - Uninterruptible Power Supplies - Batteries UPS-BAT/LI-ION/24DC/ 120WH/KIT.
Datasheet
2909830 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | UPS - Uninterruptible Power Supplies - Batteries | |
| Battery Chemistry | Lithium Ion (Li-Ion) | |
| Output Voltage | 24 VDC | |
| Product Type | Replacement Battery | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $693.09 | $693.09 | |
| $637.46 | $6,374.60 |
Need more?