Reference Only

2909739

End of Life
Industrial Relays RIF-2-RPT-LV-230AC/ 4X21/EX

Manufacturer:

Mfr Part:
2909739

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
TypeRelay Module
Contact TerminationPush-In
Relay Contact Form4 Form C (4PDT-NO, NC)
Coil TerminationPush-In
Coil Voltage230 VAC
Coil Current6.5 A
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Nickel (AgNi)
IP RatingIP20
SeriesRIF-2
Length75 mm
Width31 mm
Height96 mm
Current Rating16 A
Product TypeIndustrial Relays
SubcategoryRelays
TradenameRIFLINE Complete

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?