Reference Only

2909635

Industrial Surge Protectors VAL-SEC-T2-3S-350/ 40-FM.

Manufacturer:

Mfr Part:
2909635

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
Voltage Rating350 VAC
Current Rating40 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Length74.5 mm
Width49.2 mm
Height97.9 mm
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors
Part # AliasesVAL-SEC-T2-3S-350/40-FM

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$287.00$287.00
$263.97$2,639.70
Need more?
Contact Us