Reference Only

2908897

Obsolete
Industrial Relays REL-OR3/LDP-48DC3X21

Manufacturer:

Mfr Part:
2908897

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StylePlug In
ProductIndustrial Relays
TypeRelay Module
Relay Contact Form3 Form C (3PDT-NO, NC)
Contact Current Rating10 A
Coil Voltage48 VDC
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Nickel (AgNi)
Length35 mm
Width35 mm
Height35 mm
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesREL-OR3/LDP-48DC/3X21

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?