Reference Only
2908894
Industrial Relays REL-PR3-48DC/3X21.
Datasheet
2908894 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Relays | |
| Mounting Style | Through Hole | |
| Product | Industrial Relays | |
| Type | Relay Module | |
| Contact Termination | Plug Pin | |
| Relay Contact Form | 3 Form C (3PDT-NO, NC) | |
| Contact Current Rating | 16 A | |
| Coil Termination | Plug Pin | |
| Coil Voltage | 48 VDC | |
| Switching Voltage | 440 VAC, 250 VDC | |
| Contact Material | Silver Nickel (AgNi) | |
| IP Rating | IP54 | |
| Length | 38.6 mm | |
| Width | 38.6 mm | |
| Height | 36.1 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | REL-PR3-48DC/3X21 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.22 | $16.22 |
Need more?