Reference Only
2908846
Terminal Block Interface Modules VIP-3/PT/2FLK14/AN2P S7-1500B.
Datasheet
2908846 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Interface Modules | |
| Product | Passive Modules | |
| Number of Positions | 14 Position | |
| Current Rating | 7 A | |
| Voltage Rating | 60 V | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 14 AWG | |
| Termination Style | Push-In | |
| Mounting Style | DIN Rail | |
| Series | VIP-3 | |
| Connection Method | Push-In | |
| Height | 75.8 mm | |
| Length | 82.5 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Pitch | 2.54 mm | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Terminal Blocks | |
| Type | Passive | |
| Width | 82.5 mm | |
| Part # Aliases | VIP-3/PT/2FLK14/AN/2P/S7-1500B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $84.45 | $84.45 |
Need more?