Reference Only
2908823
General Purpose Relays REL-MR-110DC/21HC/EX.
Datasheet
2908823 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | General Purpose Relays | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Mounting Style | Plug In | |
| Switching Voltage | 250 V | |
| Coil Resistance | 26.6 kOhms | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | REL-MR/EX | |
| Length | 29 mm | |
| Width | 12.7 mm | |
| Height | 29 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | REL-MR-110DC/21HC/EX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.33 | $123.30 |
Need more?