Reference Only

2908716

Circuit Breakers CBMCE424DC/1-10ANO-C.

Manufacturer:

Mfr Part:
2908716

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
SeriesCBMC
Voltage Rating DC24 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
Height90 mm
SubcategoryCircuit Breakers
TradenameTRABTECH
Width36 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 6)
Quantity Unit PriceExt. Price
$151.72$910.32
Need more?