Reference Only
2908697
Motor Starters Hybrid Motor Starter ELR-H5-IS-SC 24V DC.
Datasheet
2908697 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Motor Starters | |
| IP Rating | IP20 | |
| Product Type | Motor Drives | |
| Subcategory | Motors & Motor Drives |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536504000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $198.15 | $198.15 | |
| $182.25 | $1,822.50 |
Need more?