Reference Only

2908696

Obsolete
Motor Starters Hybrid Motor Starter ELR-H3-I-SC 24V DC

Manufacturer:

Mfr Part:
2908696

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMotor Starters
IP RatingIP20
Product TypeMotor Drives
SubcategoryMotors & Motor Drives

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536504000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?