Reference Only
2908693
Obsolete
Motor Controllers Hybrid Motor Starter ELR H5-I-SC 24V DC
Datasheet
2908693 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Motor Controllers | |
| Product Type | Motor Controllers | |
| Mounting Style | DIN Rail Mount | |
| Analog / Digital | Analog / Digital | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Subcategory | Controllers | |
| Supply Voltage - Max | 24 V | |
| Supply Voltage - Min | 24 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536504000 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?