Reference Only
2908603
Unspecified Connectors EMM 3-24DC/500AC- 160-EXM-IFS.
Datasheet
2908603 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Unspecified Connectors | |
| Number of Positions | 9 Position | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537106000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $451.57 | $451.57 | |
| $415.33 | $4,153.30 |
Need more?