Reference Only

2908498

Electrical Enclosure Accessories ME B-22.5 MKDSO KMGY.

Manufacturer:

Mfr Part:
2908498

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryElectrical Enclosure Accessories
ProductCaps and Plugs
TypeFiller Plug
Length8.55 mm
Width21 mm
Height17.05 mm
ColorGray (Light Gray)
IP RatingIP20
MaterialPolyamide (PA)
Product TypeElectrical Enclosures
SubcategoryEnclosures, Racks and Boxes
Part # AliasesME_B-22,5_MKDSO_KMGY MEB225MKDSOKMGY

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.72$17.20
Need more?