Reference Only
2908369
UPS - Uninterruptible Power Supplies - Batteries UPS-BAT-KIT-WTR 2X12V/26AH.
Datasheet
2908369 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | UPS - Uninterruptible Power Supplies - Batteries | |
| Rechargeable/Non-Rechargeable | Rechargeable | |
| Battery Chemistry | Lead-Acid | |
| Output Voltage | 12 V | |
| Capacity | 26 Ah | |
| Length | 167 mm | |
| Width | 352 mm | |
| Height | 126 mm | |
| Termination Style | Connector | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Subcategory | Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8507208041 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,457.49 | $1,457.49 |
Need more?