Reference Only

2908368

UPS - Uninterruptible Power Supplies - Batteries UPS-BAT-KIT-WTR 2X12V/13AH.

Manufacturer:

Mfr Part:
2908368

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUPS - Uninterruptible Power Supplies - Batteries
Rechargeable/Non-RechargeableRechargeable
Battery ChemistryLead-Acid
Output Voltage12 V
Capacity13 Ah
Length176 mm
Width167 mm
Height130 mm
Termination StyleConnector
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 25 C
SubcategoryBattery

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8507208041
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,047.49$1,047.49
Need more?