Reference Only
2908237
UPS - Uninterruptible Power Supplies - Batteries UPS-BAT-KIT-VRLA 2X12V/38AH.
Datasheet
2908237 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | UPS - Uninterruptible Power Supplies - Batteries | |
| Rechargeable/Non-Rechargeable | Rechargeable | |
| Battery Chemistry | Lead-Acid | |
| Output Voltage | 12 V | |
| Capacity | 38 Ah | |
| Length | 175 mm | |
| Width | 330 mm | |
| Height | 175 mm | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C | |
| Subcategory | Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8507208041 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---