Reference Only

2908221

Circuit Breakers TMC 7/8 12VDC SHNT.

Manufacturer:

Mfr Part:
2908221

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
SeriesTMC 8
Minimum Operating Temperature- 35 C
Maximum Operating Temperature+ 70 C
Height83 mm
SubcategoryCircuit Breakers
Width18 mm
Part # AliasesTMC 7/8 12VDC SHNT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$50.00$50.00
Need more?