Reference Only

2908181

Industrial Relays REL-MR-BL-24DC/ 21-21/MS.

Manufacturer:

Mfr Part:
2908181

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleThrough Hole
ProductIndustrial Relays
TypeSingle Relay
Contact TerminationSolder Pin
Relay Contact FormDPDT (2 Form C)
Contact Current Rating8 A
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Voltage24 VDC
Coil Current17 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Nickel (AgNi)
SeriesREL-MR
Length25.5 mm
Width13 mm
Height29 mm
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesREL-MR-BL-24DC/21-21/MS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.78$67.80
Need more?