Reference Only
2907888
Mounting Hardware PACT RCP-CLAMP-5-10.
Datasheet
2907888 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Mounting Hardware | |
| Product | Hardware | |
| Type | Holder | |
| Color | Gray | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Part # Aliases | PACT RCP-CLAMP-5-10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909690 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.23 | $15.23 |
Need more?