Reference Only

2907811

Surge Protection Accessories TTC-6-FMRS-PT.

Manufacturer:

Mfr Part:
2907811

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySurge Protection Accessories
TypeRemote Signaling Test Set
Voltage Rating36 VDC
Current Rating60 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 60 C
Length83.5 mm
Width6.2 mm
Height105.8 mm
Flammability RatingUL 94 V-0
Product TypeSurge Protection Accessories
SubcategorySurge Suppressors
Termination StylePush-In
Part # AliasesTTC-6-FMRS-PT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$244.11$244.11
Need more?