Reference Only
2907200
Circuit Breakers HMC11 120AC 1A C1D2 TBUS.
Datasheet
2907200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circuit Breakers | |
| Actuator | Toggle | |
| Current Rating | 1 A | |
| Height | 29.2 mm | |
| Illuminated | Non-Illuminated | |
| Length | 109.2 mm | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | DIN Rail Mount | |
| Number of Poles | 4 Pole | |
| Product | Circuit Breakers | |
| Series | HMC | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Tradename | TRABTECH | |
| Type | Hydraulic Magnetic | |
| Voltage Rating AC | 120 VAC | |
| Voltage Rating DC | 50 VDC | |
| Width | 29.2 mm | |
| Part # Aliases | HMC 11 120AC 1A C1D2 TBUS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?