Reference Only

2906996

UPS - Uninterruptible Power Supplies QUINT4-UPS/24DC/24DC 5/EC IQ TECHNOLOGY.

Manufacturer:

Mfr Part:
2906996

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUPS - Uninterruptible Power Supplies
Output Power120 W
Output Voltage24 VDC
Number of Outlets1 Outlet
Mounting StyleDIN Rail
Input Voltage18 VDC to 30 VDC
Connector TypeScrew
Length125 mm
Width35 mm
Height130 mm
Number of Outputs1 Output
SeriesQUINT-UPS
Efficiency97 %
IP RatingIP20
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Output Current-Channel 15 A
Product TypeUPS - Uninterruptible Power Supplies
SubcategoryPower Supplies
TradenameQUINT POWER

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDiboron trioxide (1303-86-2);Lead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$546.24$546.24
Need more?