Reference Only

2906916

Programmable Logic Controllers - PLCs PLC-ASC-UI-IN.

Manufacturer:

Mfr Part:
2906916

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryProgrammable Logic Controllers - PLCs
Supply Voltage - Max24 V
Supply Voltage - Min24 V
SeriesPLC
IP RatingIP20
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 50 C
Analog / DigitalAnalog
Product TypePLC Controllers
SubcategoryControllers
Part # AliasesPLC-ASC-UI-IN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$68.45$68.45
$62.96$629.60
Need more?
Contact Us