Reference Only

2906859

Industrial Surge Protectors TTC-6-MOV-D-24DC- PT-I.

Manufacturer:

Mfr Part:
2906859

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
Termination StyleScrew
Voltage Rating24 VDC
Current Rating10 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length92 mm
Width6.2 mm
Height92 mm
SeriesTTC-6-MOV
Flammability RatingUL 94 V-0
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors
Part # AliasesTTC-6-MOV-D-24DC-PT-I

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.57$28.57
Need more?