Reference Only

2906844

Industrial Surge Protectors TTC-6-GDT-C-110AC- UT-I.

Manufacturer:

Mfr Part:
2906844

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
Termination StyleScrew
Voltage Rating110 VAC
Current Rating2 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length92 mm
Width6.2 mm
Height92 mm
SeriesTTC-6-GDT
Flammability RatingUL 94 V-0
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors
Part # AliasesTTC-6-GDT-C-110AC-UT-I

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.62$31.62
Need more?